Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCX442PZ
Order Code2357955
Product RangeCX-400 Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 168.780 |
5+ | € 147.690 |
10+ | € 122.370 |
25+ | € 109.710 |
50+ | € 101.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 168.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX442PZ
Order Code2357955
Product RangeCX-400 Series
Technical Datasheet
Sensing Range Max300mm
Sensing MethodDiffuse
Sensor Output TypePNP
Product RangeCX-400 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
24V
Sensing Method
Diffuse
Product Range
CX-400 Series
Supply Voltage DC Min
12V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
Product traceability