Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCX-491
Order Code2776680
Product RangeCX-400 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.350 |
5+ | € 70.500 |
10+ | € 69.660 |
25+ | € 68.810 |
50+ | € 67.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX-491
Order Code2776680
Product RangeCX-400 Series
Technical Datasheet
Sensing Range Max3m
Sensing Distance Max3m
Sensor Output TypeNPN
Sensing MethodRetroreflective
Product RangeCX-400 Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The CX-491 is a retroreflective compact Photoelectric Sensor with polarizing filters. The sensing range and the sensing object of the retroreflective type sensor are specified for the RF-230 reflector. The PNP open-collector transistor output sensor is switchable either Light-ON or Dark-ON. The orange LED lights up when the output is ON. It features incorporated short-circuit protection and continuously variable adjuster (incorporated on the receiver for thru-beam type) sensitivity adjuster.
- Output short-circuit protection
- Continuously variable sensitivity adjuster
- Red LED emitting element
- PBT enclosure
- IP67 Protection rating (IEC)
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
3m
Sensor Output Type
NPN
Product Range
CX-400 Series
Connection Method
Cable
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Distance Max
3m
Sensing Method
Retroreflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Supply Voltage Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05