Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.700 |
5+ | € 34.180 |
10+ | € 31.140 |
20+ | € 30.520 |
Product Information
Alternatives for P3D116122
1 Product Found
Product Overview
The P3-D series quality precision sealed Dome Pushbutton Switch designed for use in panels, control sticks, instruments, heavy equipment and other demanding applications where attractive, rugged pushbutton switches are required. This P3-D Dome series features dust tight and moisture-proof or watertight sealed construction. This series is available in standard and low operating force double-break snap-action models. All are momentary action. High contact pressure and unique contact design provide low contact resistance for low level switching capability as well as full rated service.
- Two contoured button styles
- Withstands extreme shock and vibration
- Positive tactile feedback
- Solder and screw terminal styles
- Moisture proof and dust tight to IP64 & MIL-PRF-8805 Design 2
- IP68 Watertight
Applications
Computers & Computer Peripherals
Technical Specifications
P3-D
-
28V
Flush
Black
115V
28V
Panel Mount
Non Illuminated
No SVHC (14-Jun-2023)
-
115V
Momentary
15A
15A
15A
IP64
Quick Connect, Solder
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate