Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-80/220-240/24-TW
Order Code4338883
Product RangeCV DALI Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 138.100 |
5+ | € 107.720 |
10+ | € 105.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 138.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-80/220-240/24-TW
Order Code4338883
Product RangeCV DALI Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max80W
Output Voltage Max24V
Output Current3.33A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeCV DALI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTI-DALI-80/220-240/24-TW is ideal for office lighting, education, industry, storage areas and retail applications. A fully programmable linear power solution with DALI interface. With high quality dimming of 1 to 100% by amplitude dimming. Current setting is flexible thanks to LEDset2. Providing users with very high efficiency and very low standby power consumption (<lt/>0.25W). The OTI DALI LED drivers help fulfil user safety requirements due to overload, overtempurature, and hot plug protection.
- Output voltage: 24V
- Maximum output power 80W
- IP20 rating
- Dimming operations via PWM
- Output current of 24.2A at 80W
- Input voltage: 176 to276VDC, 198 to 264VAC
- Current rating: 260mA
- Constant voltage LED driver
- Power dissipation: 6.0W
- Linear profile
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
80W
Output Current
3.33A
Input Voltage Min
198V
Product Range
CV DALI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34