Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-DX-40/220-240/1A0-DIMA-LT2-E
Order Code4338853
Product RangeOPTOTRONIC - DEXAL NFC IP20 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 83.570 |
| 5+ | € 79.400 |
| 10+ | € 75.220 |
| 50+ | € 73.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 83.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-DX-40/220-240/1A0-DIMA-LT2-E
Order Code4338853
Product RangeOPTOTRONIC - DEXAL NFC IP20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max56V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC - DEXAL NFC IP20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-DX-40/220-240/1A0-DIMA-LT2-E is an optotronic OT DEXAL family of constant current LED drivers provide 4DIM functionality in one device (StepDIM, AstroDIM, MainsDIM, and DALI). Allowing easy and fast wireless luminaire programming and high surge protection. This solution provides users with great flexibility due to wide operating temperature range of -40 to 60 degrees Celsius. As well as optimised NFC for programming from the top for easy accessibility in luminaires. DALI-2 certified.
- DEXAL interface based on DALI-2 communication
- Available with different wattage: 40W, 75W, 110W, 165W
- Current output range from 70 to 1,050mA
- AstroDIM for autonomous dimming with five independent levels (astro, time mode)
- Standby power consumption: <lt/> 0.5W
- Integrated customizable thermal management (driver guard)
- Constant lumen output (CLO)
- For Zhaga Book18 Luminaires and D4i certified incl. Parts 25x + AUX
- Low luminous efficacy tolerance through low output current tolerance of ±3%
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
56V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
40W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC - DEXAL NFC IP20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235