Product Information
Alternatives for OT-75/170-240/1A0-4DIMLT2-G2-CE
1 Product Found
Product Overview
OT-75/170-240/1A0-4DIMLT2-G2-CE is a 4DIM NFC IP20, DALI-2, AstroDIM, StepDIM, MainsDIM constant current LED power supply. It includes short-circuit protection, overload protection. Areas of application includes street and urban lighting, industry, suitable for outdoor applications in luminaires with IP <gt/> 54, suitable for use in outdoor luminaires of protection class I and II. Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 62384/Acc. to EN 55015:2006 + A1:2007 + A2:2009/Acc. to EN 61547/Acc. to FCC 47 part 15 class B/Acc. to IEC 61000-3-2/Acc. to IEC 61000-3- 3/Acc. to IEC 62386-101/Acc. to IEC 62386-102/Acc. to IEC 62386-207/UL-8750 approved.
- Easy and fast wireless luminaire programming via NFC
- Flexible current setting with one additional wire (LEDset2)
- AstroDIM for autonomous dimming with five independent levels (astro, time mode)
- Allows for energy saving in twilight phases
- MainsDIM function for dimming via reduction of line voltage amplitude
- Isolated DALI interface for bidirectional telemanagement systems
- Standby power consumption <lt/>0.35W
- Constant lumen output (CLO)
- Overtemperature protection via external NTC
- Integrated customizable thermal management (driver guard)
Technical Specifications
LED Lighting
115V
Constant Current
264V
No SVHC (21-Jan-2025)
75W
1.05A
170V
OPTOTRONIC - 4DIM NFC IP20 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate