Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoL18840
Order Code1528630
Technical Datasheet
Input Power18W
Tube Length604mm
Luminous Flux1350lm
Color Temperature Typ4000K
Product Overview
The L18840 is a 0.37A/57V 4000K Cool White Fluorescent Lamp with reduced power consumption and very good colour rendering. Fluorescent lamp with 26mm diameter, 15000 hours average life time.
- 80 to 89Ra CRI
- 1350lm Rated luminous flux
Applications
Lighting
Technical Specifications
Input Power
18W
Luminous Flux
1350lm
Tube Length
604mm
Color Temperature Typ
4000K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104762