Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoELEMENT-6/220-240/150-G3
Order Code4228149
Product RangeELEMENT G3 Series
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.860 |
| 5+ | € 5.570 |
| 10+ | € 5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoELEMENT-6/220-240/150-G3
Order Code4228149
Product RangeELEMENT G3 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max6.3W
Output Voltage Max42V
Output Current150mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ELEMENT-6/220-240/150-G3 is a non dimmable, constant current LED driver. It includes overload protection, short-circuit protection. Areas of application includes spot light and down light, panels, other Indoor LED luminaries. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61547/Acc. to IEC 61000-3-3 approved.
- Fixed output (no dimming), suitable for class I/II luminaires
- Up to 30 000h lifetime at tcmax = 80°C, SELV, safety ensured by OSRAM (SELV)
- High quality of light with ripple current <lt/> 5%
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.91 to 0.95λ power factor range, 3.6 to 6.3W nominal output power range
- 81% efficiency in full-load (at 230V, 50Hz), 24 to 42V nominal output voltage range
- Push terminal type of connection (input side, output side)
- I,II protection class, plastic housing casing material
- 3 years guarantee, ambient temperature range from -20 to +50°C
- 90.0mm length, 43.0mm width, 22.0mm height
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
6.3W
Output Current
150mA
Input Voltage Min
198V
Product Range
ELEMENT G3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052