Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDS7840
Order Code1528615
Also Known AsGTIN UPC EAN: 4050300010571
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDS7840
Order Code1528615
Also Known AsGTIN UPC EAN: 4050300010571
Technical Datasheet
Input Power7W
Luminous Flux402lm
Average Bulb Life10000h
Color Temperature Typ4000K
Product Range-
Product Overview
Compact, fluorescent lamp with integral starter and radio interference suppression. It is ideal for compact luminaires and downlights. Service life can be as much as eight times the equivalent GLS bulb.
Technical Specifications
Input Power
7W
Average Bulb Life
10000h
Product Range
-
Luminous Flux
402lm
Color Temperature Typ
4000K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03105