Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDL3684
Order Code1528657
Also Known AsGTIN UPC EAN: 4050300010786
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDL3684
Order Code1528657
Also Known AsGTIN UPC EAN: 4050300010786
Technical Datasheet
Length411mm
Input Power36W
Luminous Flux2900lm
Average Bulb Life12000h
Supply Voltage106V
Color Temperature Typ4000K
Power Rating36W
Product Range-
Product Overview
- Designed to replace conventional tubes in modern 600x600mm modular luminaires
- 4-pin base requires the use of an external starter for operation on conventional control gear
- Suitable for operation on HF electronic control gear and for dimming systems
- Excellent colour rendering
Technical Specifications
Length
411mm
Luminous Flux
2900lm
Supply Voltage
106V
Power Rating
36W
Input Power
36W
Average Bulb Life
12000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12508