Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDL2482
Order Code1528656
Also Known AsGTIN UPC EAN: 4050300010779
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDL2482
Order Code1528656
Also Known AsGTIN UPC EAN: 4050300010779
Technical Datasheet
Input Power24W
Luminous Flux1800lm
Average Bulb Life20000h
Color Temperature Typ2700K
Product Range-
Product Overview
- Designed to replace conventional tubes in modern 600x600mm modular luminaires
- 4-pin base requires the use of an external starter for operation on conventional control gear
- Suitable for operation on HF electronic control gear and for dimming systems
- Excellent colour rendering
- Colour temperature: Interna 2700K
Technical Specifications
Input Power
24W
Average Bulb Life
20000h
Product Range
-
Luminous Flux
1800lm
Color Temperature Typ
2700K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1