Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW4 CHLNM2.TK-F2FA-4L07M0-AGAE
Order Code3580473
Product RangeOSLON Compact PL
Also Known AsQ65112A9533
Technical Datasheet
1,537 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.330 |
| 5+ | € 3.750 |
| 10+ | € 3.160 |
| 25+ | € 2.510 |
| 50+ | € 2.450 |
| 100+ | € 2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW4 CHLNM2.TK-F2FA-4L07M0-AGAE
Order Code3580473
Product RangeOSLON Compact PL
Also Known AsQ65112A9533
Technical Datasheet
Product RangeOSLON Compact PL
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test1880lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test12V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON Compact PL
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
12V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
1880lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability