Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW VJLPE1.CM-KSLU-A333-1-350-R18
Order Code3299836
Product RangeOSLON Pure 1010
Also Known AsQ65112A8134
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW VJLPE1.CM-KSLU-A333-1-350-R18
Order Code3299836
Product RangeOSLON Pure 1010
Also Known AsQ65112A8134
Technical Datasheet
Product RangeOSLON Pure 1010
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test115lm
CCT5000K
Forward Current If Max700mA
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Pure 1010
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
115lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability