Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.293 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 146.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS-330 IT855-T
Order Code2313500
Technical Datasheet
Peak Wavelength855nm
Angle of Half Intensity40°
Diode Case Style1206
Radiant Intensity (Ie)30mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OIS-330-IT855-T is an Infrared Emitter with lens, mounting from backside of PCB. It has glass laminated epoxy circuit substrate and gold-plated soldering pads.
- High radiation intensity
- Luminous intensity class
Technical Specifications
Peak Wavelength
855nm
Diode Case Style
1206
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159