Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoRFI-4MM-250
Order Code4552166
Product RangeRFI-4MM Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 109.260 |
| 5+ | € 85.500 |
| 10+ | € 83.790 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€ 109.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoRFI-4MM-250
Order Code4552166
Product RangeRFI-4MM Series
Technical Datasheet
Accessory TypeRubber Fan Isolator
For Use With4mm Holes Axial Fans
Product RangeRFI-4MM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Rubber Fan Isolator
Product Range
RFI-4MM Series
For Use With
4mm Holes Axial Fans
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002