Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB18055-11-1WB
Order Code3594170
Product RangeOAB18055 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB18055-11-1WB
Order Code3594170
Product RangeOAB18055 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage0
Voltage TypeAC
Fan Frame Size0
External Depth0
Air Flow - CFM0
Air Flow - m3/min0
Noise Rating67dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating78W
Product RangeOAB18055 Series
IP RatingIP55
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
0
Air Flow - m3/min
0
Bearing Type
Ball Bearing
Power Rating
78W
IP Rating
IP55
Supply Voltage
0
Fan Frame Size
0
Air Flow - CFM
0
Noise Rating
67dB
Power Connection Type
4 Lead Wires
Product Range
OAB18055 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144