Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAT300ST
Order Code3594224
Product RangeOA300ST Series
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 192.300 |
5+ | € 176.910 |
10+ | € 165.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 192.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAT300ST
Order Code3594224
Product RangeOA300ST Series
Technical Datasheet
No. of Fans3
Supply Voltage115VAC
Power Rating45W
Fan Flow Rate310CFM
Bearing TypeBall Bearing
Product RangeOA300ST Series
Technical Specifications
No. of Fans
3
Power Rating
45W
Bearing Type
Ball Bearing
Supply Voltage
115VAC
Fan Flow Rate
310CFM
Product Range
OA300ST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824