Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180AP-22-1TB1869K
Order Code3770129
Product RangeOA180AP-IP69K Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 141.060 |
5+ | € 134.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 141.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180AP-22-1TB1869K
Order Code3770129
Product RangeOA180AP-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM380CFM
Noise Rating63dB
Power Rating80W
Rated Speed3250rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA180AP-IP69K Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
176mm
Bearing Type
Ball Bearing
Noise Rating
63dB
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
380CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP69K
Product Range
OA180AP-IP69K Series
Alternatives for OA180AP-22-1TB1869K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95048