Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTO IMAGES
Manufacturer Part NoBA0420HR4A
Order Code1208840
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity3.6mcd
No. of LEDs4LEDs
Display Size28mm x 8.4mm
Product Range-
Product Overview
The BA0420HR4A is a 4-way high efficiency red LED Bar Graph Array with red diffused lens, made of GaAsP on GaP.
- -25 to 85°C Operating temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Technical Specifications
LED Colour
Red
Forward Voltage
2.1V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
3.6mcd
Display Size
28mm x 8.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186