Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZHBL5006XV2T5G
Order Code3615138
Product RangeHBL5006
Technical Datasheet
Product RangeHBL5006
On State Voltage max (VT)1.3V
On State Current Max300mA
LED Shunt Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HBL5006
On State Current Max
300mA
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
On State Voltage max (VT)
1.3V
LED Shunt Case Style
SOD-523
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1