Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZHBL5006XV2T1G
Order Code3615137
Product RangeHBL5006
Technical Datasheet
Product RangeHBL5006
On State Voltage max (VT)1.3V
On State Current Max300mA
LED Shunt Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
HBL5006
On State Current Max
300mA
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
On State Voltage max (VT)
1.3V
LED Shunt Case Style
SOD-523
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1