Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 102.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 102.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-SENSORS-GEVK
Order Code3464038
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedLC717A10AR, LV0104CS, NCT72
Application Sub TypeTouch/Proximity/LightTemperature Sensors
Kit ContentsEvaluation Board LC717A10AR-NH, LV0104CS-TLM-H, NCT72CMTR2G
SVHCNo SVHC (15-Jan-2018)
Product Overview
STR-SENSORS-GEVK is a Strata enabled multi-sensor board. It provides an evaluation board for LC717A10AR 16 input touch and proximity sensor, LV0104CS ambient light sensor and NCT72 local and remote temperature sensor. This evaluation board is used with Strata to control different sensors and monitor telemetry such as gain and threshold settings. Suitable for touch and proximity (white goods, black goods, PC peripherals, office automation), light (ambient light Sensor) and temperature (thermal management).
- Touch and proximity: detection system, measurement interval (16 differential inputs)
- No need of external components for measurement
- I2C compatible bus or SPI selectable interface and switch detection operations
- Current consumption: 570μA (Typ) (VDD = 2.8V), 1.3mA (Typ) (VDD = 5.5V)
- Supply voltage is 2.6V to 5.5V
- On-chip and remote temperature sensor, 0.25°C resolution/1°C accuracy on remote channel
- Programmable over/under temperature limits
- Offset registers for system calibration
- Up to two over temperature FailSafe /THERM outputs
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Touch/Proximity/LightTemperature Sensors
SVHC
No SVHC (15-Jan-2018)
IC / Module Used
LC717A10AR, LV0104CS, NCT72
Kit Contents
Evaluation Board LC717A10AR-NH, LV0104CS-TLM-H, NCT72CMTR2G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15