Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoQSE257
Order Code3617617
Product RangeQSE25x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.712 |
Price for:Pack of 1
Minimum: 500
Multiple: 500
€ 356.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSE257
Order Code3617617
Product RangeQSE25x Series
Technical Datasheet
Sensor Output TypeTotem-Pole, Inverter Output
Product RangeQSE25x Series
Supply Voltage DC Min4V
Supply Voltage DC Max16V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Totem-Pole, Inverter Output
Supply Voltage DC Min
4V
SVHC
No SVHC (27-Jun-2024)
Product Range
QSE25x Series
Supply Voltage DC Max
16V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability