Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.773 |
Product Information
Alternatives for PCA9306FMUTCG
1 Product Found
Product Overview
The PCA9306FMUTCG is a dual bidirectional I²C-bus and SMBus Voltage-level Translator with an enable (EN) input. It allows bidirectional voltage translations between 1 and 5V without the use of a direction pin. The low ON-state resistance (Ron) of the switch allows connections to be made with minimal propagation delay. When EN is HIGH, the translator switch is on and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is LOW, the translator switch is off and a high-impedance state exists between ports. The PCA9306 is not a bus buffer that provides both level translation and physical capacitance isolation to either side of the bus when both sides are connected. The PCA9306 only isolates both sides when the device is disabled and provides voltage level translation when active. It can be used to run two buses, one at 400kHz operating frequency and the other at 100kHz operating frequency.
- 2-bit Bidirectional translator for SDA and SCL lines in mixed-mode I²C-bus applications
- Standard-mode, fast-mode and fast-mode plus I²C-bus and SMBus compatible
- Provides bidirectional voltage translation with no direction pin
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board trace routing
Applications
Automotive, Communications & Networking
Technical Specifications
2Inputs
1.5ns
UDFN
0V
-55°C
Bidirectional Level Translator
-
64mA
8Pins
UDFN
5.5V
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate