Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVBG070N120M3S
Order Code4244654
Product RangeEliteSiC Series
Technical Datasheet
506 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.940 |
5+ | € 13.250 |
10+ | € 11.560 |
50+ | € 10.780 |
100+ | € 10.000 |
250+ | € 9.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 14.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG070N120M3S
Order Code4244654
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id36A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation172W
Operating Temperature Max175°C
Product RangeEliteSiC Series
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
36A
Drain Source On State Resistance
0.065ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation
172W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability