Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNUP2114UPXV5T1G
Order Code2317480
Product RangeNUP2114 Series
Technical Datasheet
8,860 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.339 |
10+ | € 0.170 |
100+ | € 0.131 |
500+ | € 0.120 |
1000+ | € 0.105 |
5000+ | € 0.0894 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP2114UPXV5T1G
Order Code2317480
Product RangeNUP2114 Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOT-553
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeNUP2114 Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NUP2114 series low capacitance ESD protection Transient Voltage Suppressor Diode for high speed data. It is designed to protect high speed data lines from ESD. Ultra-low capacitance and high level of ESD protection makes this device well suited for use in USB 2.0 applications.
- 0.8pF Low capacitance
- AEC-Q101 qualified and PPAP capable
- Low clamping voltage
- Low leakage
- ESD rating of Class 3B (exceeding 8kV) per human body model
- ESD rating of Class C (exceeding 400V) per machine model
- IEC 61000-4-2 level 4 ESD protection
- -40 to 125°C Operating temperature range
Applications
Automotive, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-553
Operating Voltage
5V
Product Range
NUP2114 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NUP2114UPXV5T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability