Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD3124LT1G
Order Code2822591
Technical Datasheet
Output Current200mA
Supply Voltage Min-
Supply Voltage Max28V
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for NUD3124LT1G
1 Product Found
Product Overview
The NUD3124LT1G is an automotive micro-integrated Inductive Load Driver provides a single component solution to switch inductive loads such as relays, solenoids and small DC motors without the need of a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides a robust driver interface between DC relay coil and sensitive logic circuits
- Capable of driving relay coils rated up to 150mA at 12V
- Replaces 3 or 4 discrete components
- Internal Zener eliminates need for free-wheeling diode
- Reduced PCB space
- Simplifies circuit design and PCB layout
Applications
Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Current
200mA
Supply Voltage Max
28V
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage Min
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability