Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.500 |
5+ | € 24.720 |
10+ | € 23.940 |
50+ | € 16.040 |
100+ | € 15.720 |
Product Information
Product Overview
NFAM1512L7B is an advanced Intelligent Power Module (IPM) providing a fully featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module’s internal IGBTs. Typical applications include industrial drives, industrial pumps, industrial fans and industrial automation.
- 1200V 15A 3-phase FS7 IGBT inverter, including control ICs for gate drive and protections
- Very low thermal resistance using Al2O3 DBC substrate
- Active logic interface
- Built-in under voltage protection (UVP)
- Built-in bootstrap diodes/resistors
- Separate low-side IGBT emitter connections for individual current sensing of each phase
- Temperature sensor (TSU Output by LVIC)
- UL certification: E209204
Technical Specifications
IGBT
15A
DIP 39
-
1.2kV
2.5kVrms
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate