Print Page
Image is for illustrative purposes only. Please refer to product description.
26,565 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.300 |
| 50+ | € 0.180 |
| 100+ | € 0.0898 |
| 500+ | € 0.0878 |
| 1500+ | € 0.0838 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS0605
Order Code9846352
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id180mA
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NDS0605 is a P-channel enhancement-mode FET produced using high cell density DMOS technology. This very high density process has been designed to minimize ON-state resistance, provide rugged and reliable performance and fast switching. It can be used, with a minimum of effort, in most applications requiring up to 180mA DC and can deliver current up to 1A. This product is particularly suited to low voltage applications requiring a low current high side switch.
- Voltage controlled p-channel small signal switch
- High density cell design for low RDS (ON)
- High saturation current
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
180mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NDS0605
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability