Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP59744FCTCADJT2G
Order Code3677678RL
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
1,222 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.572 |
1000+ | € 0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
€ 291.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP59744FCTCADJT2G
Order Code3677678RL
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Adjustable Output Voltage Max3.6V
Output Voltage Min800mV
Output Voltage Max3.6V
Output Current3A
PolarityPositive Output
Dropout Voltage Vdo75mV
LDO Regulator Case StyleWLCSP
Max Output Current3A
Output Current Max3A
Dropout Voltage Typ @ Current75mV
Dropout Voltage - Typ @ Current75mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Dual-rail, very low-dropout, programmable soft-start linear regulator. It is suitable for use in Networking and telecommunications, industrial, computing and peripherals, medical and consumer applications. End products are servers, cellular infrastructure equipment, networking switch, wireless router, PoE equipment, ultrasound Imaging, camera & vision systems, high-end computing equipment and FPGA, DSP and logic power supplies.
- Minimizes the power loss across the regulator
- High output current with low number of external components
- Fast transient response and reduced output capacitance requirements
- Programmable soft-start and protection against in-rush current
- Open drain power good output and power sequencing capability
- Stable with any type of output capacitor
- Easy design effort
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
3A
Dropout Voltage Vdo
75mV
Max Output Current
3A
Dropout Voltage Typ @ Current
75mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
800mV
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
3.6V
Output Voltage Max
3.6V
Polarity
Positive Output
LDO Regulator Case Style
WLCSP
Output Current Max
3A
Dropout Voltage - Typ @ Current
75mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability