Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN26010XMNEVK
Order Code4051264
Technical Datasheet
Kit Application TypeEthernet
Application Sub Type10BASE-T1S Industrial Ethernet MAC/PHY Controller
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCN26010
Product Range-
Kit ContentsNCN26010BMNEVB Bridge Board & NCN26010XMNEVB 10BASE-T1S MAPHY Evaluation Board
SVHCNo SVHC (14-Jun-2023)
Product Overview
NCN26010XMNEVK 10BASE-T1S MACPHY evaluation kit is a set of PCBs designed to allow customers access to Onsemi's NCN26010 SPI enabled 10BASE-T1S MACPHY. Its main purpose is to demonstrate the MACPHYs basic functionality and doubles as a lab tool to allow customers to develop their own embedded software drivers for the NCN26010 device. The evaluation kit consists of the NCN26010BMNEVB bridge board and the NCN26010XMNEVB 10BASE-T1S evaluation board.
Technical Specifications
Kit Application Type
Ethernet
Silicon Manufacturer
On Semiconductor
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Application Sub Type
10BASE-T1S Industrial Ethernet MAC/PHY Controller
Silicon Core Number
NCN26010
Kit Contents
NCN26010BMNEVB Bridge Board & NCN26010XMNEVB 10BASE-T1S MAPHY Evaluation Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027