Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.595 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 1,487.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30170BDR2G
Order Code3608622
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min20.5V
Input Voltage Max560V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
20.5V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
560V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability