Print Page
Image is for illustrative purposes only. Please refer to product description.
1,617 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.080 |
| 10+ | € 1.540 |
| 50+ | € 1.410 |
| 100+ | € 1.160 |
| 250+ | € 1.090 |
| 500+ | € 1.060 |
| 1000+ | € 0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3M8302CDR2G
Order Code2728172
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency200MHz
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NB3M8302CDR2G is a LVCMOS/LVTTL low skew fanout buffer. The VDDO pin powers the two single ended LVCMOS/LVTTL outputs. The NB3M8302C is form, fit and function (pin to pin) compatible to ICS8302 and ICS8302I. The NB3M8302C is qualified for industrial operating temperature range.
- Low additive RMS phase jitter
- Input frequency is 200MHz (max, TA = -40 to +85°C, VDD = VDDO = 3.3 V5%
- Low output to output skew 25ps (typical), low part to part skew is 250ps (typical)
- Operating voltage range from VDD = 3.3V ±5% (core supply)
- Output supply voltage is 2.375V (min, VDD = 3.3 V5%, VDDO = 2.5V5%, TA = -40 to +85°C)
- Wave solder is 265°C (3 sec)
- Propagation delay range from 1.9 to 3.1ns (Fin = 200MHz, TA = -40C to +85C, VDD = VDDO = 3.3 V5%)
- Industrial temperature range from -40 to +85°C, SOIC-8 package
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
200MHz
Supply Voltage Min
3.135V
Clock IC Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003