Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFST3253MTCX
Order Code2451086RL
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer / Demultiplexer Bus Switch
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4V
Supply Voltage Max5.5V
Logic Case Style0
IC Case / PackageWTSSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for FST3253MTCX
1 Product Found
Technical Specifications
Logic Family / Base Number
-
No. of Channels
2Channels
Supply Voltage Min
4V
Logic Case Style
0
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
4:1
Supply Voltage Max
5.5V
IC Case / Package
WTSSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173