Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 5.770 | 
| 5+ | € 5.240 | 
| 10+ | € 4.710 | 
| 50+ | € 4.570 | 
| 100+ | € 3.800 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 5.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGA30S120P
Order Code3368675
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.75V
Power Dissipation348W
Collector Emitter Voltage Max1.3kV
Transistor Case StyleTO-3PN
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
348W
Transistor Case Style
TO-3PN
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
1.3kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability