Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT34TS00VP2GT4A
Order Code3613674
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | € 0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 1,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT34TS00VP2GT4A
Order Code3613674
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 1.5°C
Sensing Temperature Min-20°C
Measured Temperature Min-20°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleTDFN
Sensor Case / PackageTDFN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Digital
Accuracy
± 1°C
Sensing Temperature Min
-20°C
Sensing Temperature Max
125°C
Sensor Case Style
TDFN
No. of Pins
8Pins
Supply Voltage Max
1.9V
Resolution
12 bits
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 1.5°C
Measured Temperature Min
-20°C
Measured Temperature Max
125°C
Sensor Case / Package
TDFN-EP
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability