Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX5243-1-TW30
Order Code3003987
Technical Datasheet
Frequency Min27MHz
Frequency Max1.05GHz
RF / IF Modulation4FSK, ASK, AFSK, FM, FSK, GFSK, GMSK, MSK, PSK
Data Rate125Kbps
Receiving Current11mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current48mA
Output Power (dBm)16dBm
Sensitivity dBm-138dBm
RF Transceiver ApplicationsAMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
27MHz
RF / IF Modulation
4FSK, ASK, AFSK, FM, FSK, GFSK, GMSK, MSK, PSK
Receiving Current
11mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Output Power (dBm)
16dBm
RF Transceiver Applications
AMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1.05GHz
Data Rate
125Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
48mA
Sensitivity dBm
-138dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability