Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | € 10.700 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 3000
Multiple: 3000
€ 32,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0144CSSC00SUKA0-CPBR
Order Code3613815
Technical Datasheet
Active Pixel Size1280 x 800
Pixel Size (H x W)3µm x 3µm
Frames per Second60
Image ColourRGB
Sensor Case / PackageODCSP
Sensor Case StyleODCSP
No. of Pins69Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
MSLMSL 4 - 72 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Active Pixel Size
1280 x 800
Frames per Second
60
Sensor Case / Package
ODCSP
No. of Pins
69Pins
Supply Voltage Max
-
Operating Temperature Max
-
MSL
MSL 4 - 72 hours
Pixel Size (H x W)
3µm x 3µm
Image Colour
RGB
Sensor Case Style
ODCSP
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability