Print Page
Image is for illustrative purposes only. Please refer to product description.
367 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.020 |
| 10+ | € 0.742 |
| 50+ | € 0.671 |
| 100+ | € 0.592 |
| 250+ | € 0.554 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VCX245BQX
Order Code3003902
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74VCX245
IC Case / PackageDQFN
Logic Case StyleDQFN
No. of Pins20Pins
Supply Voltage Min1.4V
Supply Voltage Max3.6V
Logic IC Family74VCX
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
IC Case / Package
DQFN
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
74VCX245
Logic Case Style
DQFN
Supply Voltage Min
1.4V
Logic IC Family
74VCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability