Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 121.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 121.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-FUSB3307MPX-PPS-GEVK
Order Code3588888
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberFUSB3307
Kit Application TypePower Management
Application Sub TypeUSB Power Delivery (PD) Controller
Kit ContentsEval Board FUSB3307, USB Mini-B Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Strata enabled FUSB3307 USB power delivery 3.0 adaptive source charging controller board offers an easy to use User Interface (UI) within the Strata Developer Studio.
- PD 3.0 v1.2 and Type-C r1.4 compliant
- Constant voltage (CV) and constant current limit (CL) regulation
- Small current sensing resistor (5m) for high efficiency
- Gate driver for N-channel MOSFET as a load switch
- CC1/CC2 Pin Protection up to 26 V
- Built-in cable-drop compensation
- Selectable resistor divider or battery charging (BC1.2) modes
- Built-in output capacitor bleeding Function for fast discharge
- Adaptive UVP, adaptive OVP, OTP and VBUS fault detection
Contents
Evaluation board FUSB3307, USB mini-B cable.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board FUSB3307, USB Mini-B Cable
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
FUSB3307
Application Sub Type
USB Power Delivery (PD) Controller
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2