Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 3000+ | € 0.356 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 1,068.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7428D1L5R2G
Order Code3614377
Technical Datasheet
Product Range-
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Protocol SupportedLIN
Supported StandardsLIN 2.0/2.1, SAE J2602
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Pins
8Pins
Supply Voltage Max
28V
Supported Standards
LIN 2.0/2.1, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
SOIC
Supply Voltage Min
5.5V
Protocol Supported
LIN
Output Voltage
5V
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability