Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP11187A65P45WGEVB
Order Code3677665
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP11187A65
Kit Application TypePower Management
Application Sub TypeIndustrial Power Supplies, White Goods
Kit ContentsEval Board NCP11187A65
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
45W auxiliary power supply for white goods and industrial equipment with NCP11187A65. NCP1118x is a highly enhanced switcher integrating a peak current mode PWM controller employing mWSaver and frequency reduction technology and a highly robust 800V Super-junction II MOSFET. Additionally, it features a high-voltage start-up circuit, frequency reduction, slope compensation, constant output power limit, and highly reliable and various protections.
- Switching frequency option: 65/100/130KHz
- Asynchronous frequency hopping technique for Low EMI
- Programmable constant output power limit for entire input voltage range
- Precise brown−out protection and line over−voltage protection (LOVP) with hysteresis
- Current sense short protection (CSSP) and abnormal over−current protection (AOCP)
- Thermal shutdown (TSD) with hysteresis
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board NCP11187A65
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCP11187A65
Application Sub Type
Industrial Power Supplies, White Goods
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001