Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURD330T4G.
Order Code3606131
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current3A
Diode ConfigurationSingle Dual Anode
Forward Voltage Max1.15V
Reverse Recovery Time50ns
Forward Surge Current75A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single Dual Anode
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.15V
Forward Surge Current
75A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability