Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC157MTC
Order Code1505313
Technical Datasheet
Logic Family / Base Number74HC157
Logic Type-
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / Package-
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for MM74HC157MTC
3 Products Found
Technical Specifications
Logic Family / Base Number
74HC157
Supply Voltage Min
2V
IC Case / Package
-
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Logic Type
-
Supply Voltage Max
6V
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001