Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
38+ | € 0.578 |
Price for:Each
Minimum: 38
Multiple: 38
€ 21.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT573ADWG
Order Code2774672
Technical Datasheet
Logic Family / Base Number74HCT573
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay28ns
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74HCT
Logic IC Base Number74573
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HCT573
IC Output Type
Tri State
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Latch Type
Transparent
Propagation Delay
28ns
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC74HCT573ADWG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability