Print Page
Image is for illustrative purposes only. Please refer to product description.
2,212 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.245 |
10+ | € 0.186 |
100+ | € 0.172 |
500+ | € 0.164 |
1000+ | € 0.160 |
5000+ | € 0.150 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC125ADG
Order Code9666915
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC125
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74125
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC74HC125ADG is a quad high-performance silicon-gate CMOS Non-inverting Buffer designed to be used with 3-state memory address drivers, clock drivers and other bus-oriented systems. The device has four separate output enables that are active-low or active-high. It is identical in pin-out to the LS125 and LS126. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs.
- High noise immunity characteristic of CMOS devices
- Outputs directly interface to CMOS, NMOS and TTL
- Output drive capability - 15 LSTTL loads
- In compliance with the JEDEC standard no. 7A requirements
- 72 FETs or 18 equivalent gates chip complexity
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74HC125
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for MC74HC125ADG
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability