Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33153DG
Order Code1104702
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current1A
Sink Current2A
Supply Voltage Min0V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay80ns
Output Delay120ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC33153DG
1 Product Found
Product Overview
The MC33153DG is a Single IGBT Gate Driver for high power applications. Although it is designed for driving discrete and module IGBTs, this device offers a cost effective solution for driving power MOSFETs and bipolar transistors. Device protection features include the choice of de-saturation or over current sensing and under voltage detection.
- 1A Source/2A sink high current output stage
- Protection circuits for both conventional and sense IGBTs
- Programmable fault blanking time
- Protection against overcurrent and short-circuit
- Negative Gate drive capability
- Pb-free device
Applications
Motor Drive & Control, Power Management
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Input Delay
80ns
Product Range
-
MSL
-
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
2A
Supply Voltage Max
15V
Operating Temperature Max
105°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability