Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.494 |
10+ | € 0.350 |
100+ | € 0.273 |
500+ | € 0.241 |
1000+ | € 0.232 |
2500+ | € 0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC3302DR2G
Order Code2464743
Technical Datasheet
Comparator TypeLow Offset Voltage
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 30V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
The MC3302DR2G is a single-supply quad Comparator designed for use in level detection, low-level sensing and memory applications. The device offers 25nA typical low input bias current, ±5nA typical low input offset current and 3 to 36V single supply operation.
- Low input offset voltage
- Input common mode voltage range to GND
- TTL and CMOS compatible
- ESD clamps on the inputs increase reliability without affecting device operation
Applications
Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Automotive, Industrial
Technical Specifications
Comparator Type
Low Offset Voltage
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
CMOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
3V to 30V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, TTL
Response Time
1.3µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability