Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 200.170 |
5+ | € 197.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 200.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8968BBGEVB
Order Code3131465
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8968BB
Kit ContentsEval Board LV8968BB
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LV8968BB evaluation board (EVB) provides a comprehensive platform to evaluate the LV8968BB functionalities for industrial and automotive applications. Maximum recommended power level is 250W. Various optional periphery is included to support motor control implementations from simple sensor−less BEMF commutation, to complex field oriented algorithms. A microcontroller is not provided with this kit to allow customers to utilize their favourite solutions. The kit can be used as a shield to an Arduino DUE board.
- General purpose automotive 3Phase gate driver for 8V to 25V applications
- 40V, 85A, 5.7m power MOSFET
- Interface to microcontroller
- Plug−in interface for Arduino Due interface for other microcontrollers
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board LV8968BB
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8968BB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability