Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoH11N1M
Order Code2822581
Product RangeH11N1M, H11N2M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 0.782 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 782.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11N1M
Order Code2822581
Product RangeH11N1M, H11N2M
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage4.17kV
Data Rate5Mbps
Optocoupler Case StyleDIP
No. of Pins6Pins
Product RangeH11N1M, H11N2M
SVHCNo SVHC (27-Jun-2024)
Product Overview
The <bold>H11NXM </bold>series has a high-speed integrated circuit detector optically coupled to an aluminium gallium arsenide (AlGaAs) infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.
- High data rate, 5 MHz typical (NRZ)
- Free from latch-up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Guaranteed On/Off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Supplies
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbps
No. of Pins
6Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
4.17kV
Optocoupler Case Style
DIP
Product Range
H11N1M, H11N2M
Technical Docs (2)
Alternatives for H11N1M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003251